


MMZ1005D121CT000 | |
|---|---|
DigiKey Part Number | 445-3342-2-ND - Tape & Reel (TR) 445-3342-1-ND - Cut Tape (CT) 445-3342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005D121CT000 |
Description | FERRITE BEAD 120 OHM 0402 4LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 350mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005D121CT000 Models |
Category | Current Rating (Max) 350mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,15500 Kč | 11,55 Kč |
| 25 | 0,99960 Kč | 24,99 Kč |
| 50 | 0,89460 Kč | 44,73 Kč |
| 100 | 0,80420 Kč | 80,42 Kč |
| 250 | 0,69376 Kč | 173,44 Kč |
| 500 | 0,61776 Kč | 308,88 Kč |
| 1 000 | 0,54763 Kč | 547,63 Kč |
| 5 000 | 0,40421 Kč | 2 021,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,33952 Kč | 3 395,20 Kč |
| 20 000 | 0,31497 Kč | 6 299,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



