Memory Card SDHC™ 4GB Class 10, UHS Class 1 pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMRD4004GVHAWA00ABA0

DigiKey Part Number
445-MMRD4004GVHAWA00ABA0-ND
Manufacturer
Manufacturer Product Number
MMRD4004GVHAWA00ABA0
Description
MEM CARD SDHC 4GB 10 UHS 1 PSLC
Customer Reference
Detailed Description
Memory Card SDHC™ 4GB Class 10, UHS Class 1 pSLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
SDHC™
Manufacturer
TDK
Memory Size
4GB
Series
Speed
Class 10, UHS Class 1
Packaging
Box
Technology
pSLC
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MURD4004GVHAWA00ABA0TDK15445-MURD4004GVHAWA00ABA0-ND1 513,54000 KčSimilar
In-Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 25.06.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 513,54000 Kč1 513,54 Kč
101 396,49300 Kč13 964,93 Kč
Manufacturers Standard Package
Unit Price without VAT:1 513,54000 Kč
Unit Price with VAT:1 831,38340 Kč