


MLZ2012N1R0LT000 | |
|---|---|
DigiKey Part Number | 445-6756-2-ND - Tape & Reel (TR) 445-6756-1-ND - Cut Tape (CT) 445-6756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012N1R0LT000 |
Description | FIXED IND 1UH 1.15A 60 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1.15 A 60mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012N1R0LT000 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 60mOhm |
Series | Frequency - Self Resonant 160MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Current - Saturation (Isat) 220mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 100 | 1,25780 Kč | 125,78 Kč |
| 1 000 | 1,03436 Kč | 1 034,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,90171 Kč | 3 606,84 Kč |
| 8 000 | 0,85018 Kč | 6 801,44 Kč |
| 12 000 | 0,82144 Kč | 9 857,28 Kč |
| 20 000 | 0,78663 Kč | 15 732,60 Kč |
| 28 000 | 0,76453 Kč | 21 406,84 Kč |
| 40 000 | 0,74179 Kč | 29 671,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

