


MLZ1608N100LT000 | |
|---|---|
DigiKey Part Number | 445-6755-2-ND - Tape & Reel (TR) 445-6755-1-ND - Cut Tape (CT) 445-6755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1608N100LT000 |
Description | FIXED IND 10UH 300MA 600 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Multilayer Inductor 300 mA 600mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ1608N100LT000 Models |
Category | Current - Saturation (Isat) 60mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 600mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 100 | 1,48040 Kč | 148,04 Kč |
| 1 000 | 1,21641 Kč | 1 216,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,06051 Kč | 4 242,04 Kč |
| 8 000 | 0,99995 Kč | 7 999,60 Kč |
| 12 000 | 0,96615 Kč | 11 593,80 Kč |
| 20 000 | 0,92522 Kč | 18 504,40 Kč |
| 28 000 | 0,89924 Kč | 25 178,72 Kč |
| 40 000 | 0,87251 Kč | 34 900,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

