
MLZ1608A2R2WT000 | |
|---|---|
DigiKey Part Number | 445-6385-2-ND - Tape & Reel (TR) 445-6385-1-ND - Cut Tape (CT) 445-6385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1608A2R2WT000 |
Description | FIXED IND 2.2UH 500MA 250 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 500 mA 250mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ1608A2R2WT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 130mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 250mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 100 | 1,42160 Kč | 142,16 Kč |
| 1 000 | 1,16959 Kč | 1 169,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,06051 Kč | 4 242,04 Kč |
| 8 000 | 0,99995 Kč | 7 999,60 Kč |
| 12 000 | 0,96615 Kč | 11 593,80 Kč |
| 20 000 | 0,92522 Kč | 18 504,40 Kč |
| 28 000 | 0,89924 Kč | 25 178,72 Kč |
| 40 000 | 0,87251 Kč | 34 900,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

