
MLK1005S8N2D | |
|---|---|
DigiKey Part Number | 445-MLK1005S8N2DTR-ND - Tape & Reel (TR) 445-MLK1005S8N2DCT-ND - Cut Tape (CT) 445-MLK1005S8N2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLK1005S8N2D |
Description | FIXED IND 8.2NH 350MA 380 MOHM |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Multilayer Inductor 350 mA 380mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLK1005S8N2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.5nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 380mOhm Max | |
Q @ Freq | 7 @ 100MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,98700 Kč | 9,87 Kč |
| 100 | 0,81260 Kč | 81,26 Kč |
| 1 000 | 0,66900 Kč | 669,00 Kč |
| 5 000 | 0,58345 Kč | 2 917,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,19700 Kč | 11,97 Kč |
| 25 | 1,08360 Kč | 27,09 Kč |
| 50 | 1,00800 Kč | 50,40 Kč |
| 100 | 0,93440 Kč | 93,44 Kč |
| 250 | 0,84496 Kč | 211,24 Kč |
| 500 | 0,78280 Kč | 391,40 Kč |
| 1 000 | 0,72548 Kč | 725,48 Kč |
| 2 500 | 0,65606 Kč | 1 640,15 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

