4.7 nH Unshielded Multilayer Inductor 400 mA 280mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLK1005S4N7ST000

DigiKey Part Number
445-1463-2-ND - Tape & Reel (TR)
445-1463-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MLK1005S4N7ST000
Description
FIXED IND 4.7NH 400MA 280 MOHM
Customer Reference
Detailed Description
4.7 nH Unshielded Multilayer Inductor 400 mA 280mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLK1005S4N7ST000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
280mOhm Max
Q @ Freq
7 @ 100MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 471
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
103,06600 Kč30,66 Kč
1002,52190 Kč252,19 Kč
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč