
MLK1005S2N0STD25 | |
|---|---|
DigiKey Part Number | 445-17031-2-ND - Tape & Reel (TR) 445-17031-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MLK1005S2N0STD25 |
Description | FIXED IND 2NH 500MA 180 MOHM SMD |
Customer Reference | |
Detailed Description | 2 nH Unshielded Multilayer Inductor 500 mA 180mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLK1005S2N0STD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | 6 @ 100MHz | |
Frequency - Self Resonant | 8.3GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,96600 Kč | 9,66 Kč |
| 25 | 0,89880 Kč | 22,47 Kč |
| 50 | 0,84840 Kč | 42,42 Kč |
| 100 | 0,80000 Kč | 80,00 Kč |
| 250 | 0,73912 Kč | 184,78 Kč |
| 500 | 0,69714 Kč | 348,57 Kč |
| 1 000 | 0,65724 Kč | 657,24 Kč |
| 2 500 | 0,60794 Kč | 1 519,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,20419 Kč | 32 041,90 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

