2.7 nH Unshielded Multilayer Inductor 300 mA 350mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.7 nH Unshielded Multilayer Inductor 300 mA 350mOhm Max 0201 (0603 Metric)
0201 PKG

MLK0603L2N7ST000

DigiKey Part Number
445-1575-2-ND - Tape & Reel (TR)
445-1575-1-ND - Cut Tape (CT)
445-1575-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLK0603L2N7ST000
Description
FIXED IND 2.7NH 300MA 350 MOHM
Customer Reference
Detailed Description
2.7 nH Unshielded Multilayer Inductor 300 mA 350mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLK0603L2N7ST000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
350mOhm Max
Q @ Freq
6 @ 300MHz
Frequency - Self Resonant
8.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 681
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,35200 Kč23,52 Kč
1001,92760 Kč192,76 Kč
1 0001,58493 Kč1 584,93 Kč
5 0001,38255 Kč6 912,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,23915 Kč18 587,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč