


MLK0603L2N4ST000 | |
|---|---|
DigiKey Part Number | 445-6343-2-ND - Tape & Reel (TR) 445-6343-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MLK0603L2N4ST000 |
Description | FIXED IND 2.4NH 300MA 350 MOHM |
Customer Reference | |
Detailed Description | 2.4 nH Unshielded Multilayer Inductor 300 mA 350mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLK0603L2N4ST000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | 6 @ 300MHz | |
Frequency - Self Resonant | 8.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 100 | 1,92760 Kč | 192,76 Kč |
| 1 000 | 1,58493 Kč | 1 584,93 Kč |
| 5 000 | 1,38255 Kč | 6 912,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,23915 Kč | 18 587,25 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

