MLG1608B47NJTD25 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 1,52475 Kč
Datasheet

Similar


Würth Elektronik
In Stock: 6 225
Unit Price: 4,41000 Kč
Datasheet
47 nH Unshielded Multilayer Inductor 400 mA 600mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG1608B47NJTD25

DigiKey Part Number
445-16354-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLG1608B47NJTD25
Description
FIXED IND 47NH 400MA 600 MOHM
Customer Reference
Detailed Description
47 nH Unshielded Multilayer Inductor 400 mA 600mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG1608B47NJTD25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
600mOhm Max
Mfr
Q @ Freq
14 @ 100MHz
Series
Frequency - Self Resonant
1.4GHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Supplier Device Package
0603 (1608 Metric)
Current Rating (Amps)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Shielding
Unshielded
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MHQ1005P47NJTD25TDK0MHQ1005P47NJTD25-ND1,52475 KčSimilar
744786147AWürth Elektronik6 225732-6271-1-ND4,41000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes