
MLG1005S6N8HT000 | |
|---|---|
DigiKey Part Number | 445-181366-2-ND - Tape & Reel (TR) 445-181366-1-ND - Cut Tape (CT) 445-181366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S6N8HT000 |
Description | FIXED IND 6.8NH 600MA 250 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 600 mA 250mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S6N8HT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 3.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 100 | 1,38380 Kč | 138,38 Kč |
| 1 000 | 1,13725 Kč | 1 137,25 Kč |
| 5 000 | 0,99186 Kč | 4 959,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,91724 Kč | 9 172,40 Kč |
| 20 000 | 0,86490 Kč | 17 298,00 Kč |
| 30 000 | 0,83571 Kč | 25 071,30 Kč |
| 50 000 | 0,80036 Kč | 40 018,00 Kč |
| 70 000 | 0,77792 Kč | 54 454,40 Kč |
| 100 000 | 0,75484 Kč | 75 484,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

