
MLG1005S5N6ST000 | |
|---|---|
DigiKey Part Number | 445-3053-2-ND - Tape & Reel (TR) 445-3053-1-ND - Cut Tape (CT) 445-3053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S5N6ST000 |
Description | FIXED IND 5.6NH 600MA 250 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Multilayer Inductor 600 mA 250mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S5N6ST000 Models |
Category | DC Resistance (DCR) 250mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 100 | 1,30400 Kč | 130,40 Kč |
| 1 000 | 1,07258 Kč | 1 072,58 Kč |
| 5 000 | 0,93546 Kč | 4 677,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,86508 Kč | 8 650,80 Kč |
| 20 000 | 0,81571 Kč | 16 314,20 Kč |
| 30 000 | 0,78818 Kč | 23 645,40 Kč |
| 50 000 | 0,75484 Kč | 37 742,00 Kč |
| 70 000 | 0,73367 Kč | 51 356,90 Kč |
| 100 000 | 0,71190 Kč | 71 190,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


