1.2 nH Unshielded Multilayer Inductor 1 A 100mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG1005S1N2ST000

DigiKey Part Number
445-3037-2-ND - Tape & Reel (TR)
445-3037-1-ND - Cut Tape (CT)
445-3037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLG1005S1N2ST000
Description
FIXED IND 1.2NH 1A 100 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 nH Unshielded Multilayer Inductor 1 A 100mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG1005S1N2ST000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
7 @ 100MHz
Frequency - Self Resonant
10GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 077
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,59600 Kč15,96 Kč
1001,30400 Kč130,40 Kč
1 0001,07258 Kč1 072,58 Kč
5 0000,93546 Kč4 677,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,86508 Kč8 650,80 Kč
20 0000,81571 Kč16 314,20 Kč
30 0000,78818 Kč23 645,40 Kč
50 0000,75484 Kč37 742,00 Kč
70 0000,73367 Kč51 356,90 Kč
100 0000,71190 Kč71 190,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč