


MLF2012E100MTD25 | |
|---|---|
DigiKey Part Number | 445-MLF2012E100MTD25TR-ND - Tape & Reel (TR) 445-MLF2012E100MTD25CT-ND - Cut Tape (CT) 445-MLF2012E100MTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012E100MTD25 |
Description | FIXED IND 10UH 15MA 800 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Multilayer Inductor 15 mA 800mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012E100MTD25 Models |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 50 @ 2MHz |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 2 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Supplier Device Package 0805 (2012 Metric) |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Shielding Shielded | Height - Seated (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 25 | 2,63720 Kč | 65,93 Kč |
| 50 | 2,48620 Kč | 124,31 Kč |
| 100 | 2,34340 Kč | 234,34 Kč |
| 250 | 2,16784 Kč | 541,96 Kč |
| 500 | 2,04394 Kč | 1 021,97 Kč |
| 1 000 | 1,92678 Kč | 1 926,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,76478 Kč | 3 529,56 Kč |
| 4 000 | 1,66399 Kč | 6 655,96 Kč |
| 6 000 | 1,60771 Kč | 9 646,26 Kč |
| 10 000 | 1,53962 Kč | 15 396,20 Kč |
| 14 000 | 1,49636 Kč | 20 949,04 Kč |
| 20 000 | 1,45186 Kč | 29 037,20 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

