
MLF1608DR68KTA00 | |
|---|---|
DigiKey Part Number | 445-1013-2-ND - Tape & Reel (TR) 445-1013-1-ND - Cut Tape (CT) 445-1013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608DR68KTA00 |
Description | FIXED IND 680NH 70MA 1.25 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Multilayer Inductor 70 mA 1.25Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608DR68KTA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.25Ohm Max | |
Q @ Freq | 15 @ 25MHz | |
Frequency - Self Resonant | 150MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 100 | 1,65670 Kč | 165,67 Kč |
| 1 000 | 1,36298 Kč | 1 362,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,18828 Kč | 4 753,12 Kč |
| 8 000 | 1,12040 Kč | 8 963,20 Kč |
| 12 000 | 1,08255 Kč | 12 990,60 Kč |
| 20 000 | 1,03671 Kč | 20 734,20 Kč |
| 28 000 | 1,00760 Kč | 28 212,80 Kč |
| 40 000 | 0,97766 Kč | 39 106,40 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

