
MLF1608DR47KTA00 | |
|---|---|
DigiKey Part Number | 445-1011-2-ND - Tape & Reel (TR) 445-1011-1-ND - Cut Tape (CT) 445-1011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608DR47KTA00 |
Description | FIXED IND 470NH 100MA 950 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 100 mA 950mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608DR47KTA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 950mOhm Max | |
Q @ Freq | 15 @ 25MHz | |
Frequency - Self Resonant | 190MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 100 | 1,70080 Kč | 170,08 Kč |
| 1 000 | 1,39868 Kč | 1 398,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,21936 Kč | 4 877,44 Kč |
| 8 000 | 1,14969 Kč | 9 197,52 Kč |
| 12 000 | 1,11085 Kč | 13 330,20 Kč |
| 20 000 | 1,06380 Kč | 21 276,00 Kč |
| 28 000 | 1,03394 Kč | 28 950,32 Kč |
| 40 000 | 1,00321 Kč | 40 128,40 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

