
MLF1608DR18KTA00 | |
|---|---|
DigiKey Part Number | 445-1006-2-ND - Tape & Reel (TR) 445-1006-1-ND - Cut Tape (CT) 445-1006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608DR18KTA00 |
Description | FIXED IND 180NH 150MA 500 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 nH Shielded Multilayer Inductor 150 mA 500mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608DR18KTA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 15 @ 25MHz | |
Frequency - Self Resonant | 320MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 100 | 1,70080 Kč | 170,08 Kč |
| 1 000 | 1,39931 Kč | 1 399,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,21999 Kč | 4 879,96 Kč |
| 8 000 | 1,15030 Kč | 9 202,40 Kč |
| 12 000 | 1,11144 Kč | 13 337,28 Kč |
| 20 000 | 1,06437 Kč | 21 287,40 Kč |
| 28 000 | 1,03449 Kč | 28 965,72 Kč |
| 40 000 | 1,00375 Kč | 40 150,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

