
MHQ1005P6N2BT000 | |
|---|---|
DigiKey Part Number | 445-MHQ1005P6N2BT000TR-ND - Tape & Reel (TR) 445-MHQ1005P6N2BT000CT-ND - Cut Tape (CT) 445-MHQ1005P6N2BT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P6N2BT000 |
Description | FIXED IND 6.2NH 700MA 130 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 nH Unshielded Multilayer Inductor 700 mA 130mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P6N2BT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 100 | 1,85620 Kč | 185,62 Kč |
| 1 000 | 1,52592 Kč | 1 525,92 Kč |
| 5 000 | 1,33094 Kč | 6 654,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,28008 Kč | 12 800,80 Kč |
| 20 000 | 1,20709 Kč | 24 141,80 Kč |
| 30 000 | 1,16638 Kč | 34 991,40 Kč |
| 50 000 | 1,11710 Kč | 55 855,00 Kč |
| 70 000 | 1,08581 Kč | 76 006,70 Kč |
| 100 000 | 1,05363 Kč | 105 363,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

