
MHQ1005P47NJT000 | |
|---|---|
DigiKey Part Number | 445-175202-2-ND - Tape & Reel (TR) 445-175202-1-ND - Cut Tape (CT) 445-175202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P47NJT000 |
Description | FIXED IND 47NH 190MA 1.6 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Multilayer Inductor 190 mA 1.6Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P47NJT000 Models |
Category | DC Resistance (DCR) 1.6Ohm Max |
Mfr | Q @ Freq 22 @ 250MHz |
Series | Frequency - Self Resonant 1.3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 100 | 1,84360 Kč | 184,36 Kč |
| 1 000 | 1,51648 Kč | 1 516,48 Kč |
| 5 000 | 1,32283 Kč | 6 614,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,20913 Kč | 12 091,30 Kč |
| 20 000 | 1,14017 Kč | 22 803,40 Kč |
| 30 000 | 1,10172 Kč | 33 051,60 Kč |
| 50 000 | 1,05516 Kč | 52 758,00 Kč |
| 70 000 | 1,02561 Kč | 71 792,70 Kč |
| 100 000 | 0,99519 Kč | 99 519,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

