
MHQ1005P2N2CT000 | |
|---|---|
DigiKey Part Number | 445-172418-2-ND - Tape & Reel (TR) 445-172418-1-ND - Cut Tape (CT) 445-172418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P2N2CT000 |
Description | FIXED IND 2.2NH 1A 60 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Multilayer Inductor 1 A 60mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P2N2CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 100 | 1,82260 Kč | 182,26 Kč |
| 1 000 | 1,49884 Kč | 1 498,84 Kč |
| 5 000 | 1,30746 Kč | 6 537,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,20913 Kč | 12 091,30 Kč |
| 20 000 | 1,14017 Kč | 22 803,40 Kč |
| 30 000 | 1,10172 Kč | 33 051,60 Kč |
| 50 000 | 1,05516 Kč | 52 758,00 Kč |
| 70 000 | 1,02561 Kč | 71 792,70 Kč |
| 100 000 | 0,99519 Kč | 99 519,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

