
MHQ0603P30NHTD25 | |
|---|---|
DigiKey Part Number | 445-180057-2-ND - Tape & Reel (TR) 445-180057-1-ND - Cut Tape (CT) 445-180057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P30NHTD25 |
Description | FIXED IND 30NH 160MA 2.7 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 nH Unshielded Multilayer Inductor 160 mA 2.7Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P30NHTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.7Ohm Max | |
Q @ Freq | 16 @ 500MHz | |
Frequency - Self Resonant | 1.9GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.026" L x 0.014" W (0.65mm x 0.35mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 25 | 1,71360 Kč | 42,84 Kč |
| 50 | 1,61680 Kč | 80,84 Kč |
| 100 | 1,52240 Kč | 152,24 Kč |
| 250 | 1,40856 Kč | 352,14 Kč |
| 500 | 1,32792 Kč | 663,96 Kč |
| 1 000 | 1,25211 Kč | 1 252,11 Kč |
| 2 500 | 1,15825 Kč | 2 895,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,96651 Kč | 14 497,65 Kč |
| 30 000 | 0,91141 Kč | 27 342,30 Kč |
| 45 000 | 0,88068 Kč | 39 630,60 Kč |
| 75 000 | 0,84348 Kč | 63 261,00 Kč |
| 105 000 | 0,81985 Kč | 86 084,25 Kč |
| 150 000 | 0,79556 Kč | 119 334,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

