
MHQ0603P30NHT000 | |
|---|---|
DigiKey Part Number | 445-16843-2-ND - Tape & Reel (TR) 445-16843-1-ND - Cut Tape (CT) 445-16843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P30NHT000 |
Description | FIXED IND 30NH 160MA 2.7 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 nH Unshielded Multilayer Inductor 160 mA 2.7Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P30NHT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.7Ohm Max | |
Q @ Freq | 16 @ 500MHz | |
Frequency - Self Resonant | 1.9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.026" L x 0.014" W (0.65mm x 0.35mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 100 | 1,00790 Kč | 100,79 Kč |
| 1 000 | 0,82816 Kč | 828,16 Kč |
| 5 000 | 0,72225 Kč | 3 611,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,63366 Kč | 9 504,90 Kč |
| 30 000 | 0,59751 Kč | 17 925,30 Kč |
| 45 000 | 0,57734 Kč | 25 980,30 Kč |
| 75 000 | 0,55292 Kč | 41 469,00 Kč |
| 105 000 | 0,53742 Kč | 56 429,10 Kč |
| 150 000 | 0,52147 Kč | 78 220,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

