1.2 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 350mA 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 350mA 600mOhm
High-reliability EMC Components for Automotive Use

MHF1608BAC601ATD25

DigiKey Part Number
445-MHF1608BAC601ATD25TR-ND - Tape & Reel (TR)
445-MHF1608BAC601ATD25CT-ND - Cut Tape (CT)
445-MHF1608BAC601ATD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHF1608BAC601ATD25
Description
FERRITE BEAD 1.2 KOHM 0603 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.2 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 350mA 600mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1.2 kOhms @ 100 MHz
Current Rating (Max)
350mA
DC Resistance (DCR) (Max)
600mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 630
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,02400 Kč30,24 Kč
252,61200 Kč65,30 Kč
502,34340 Kč117,17 Kč
1002,09350 Kč209,35 Kč
2501,79324 Kč448,31 Kč
5001,58534 Kč792,67 Kč
1 0001,39301 Kč1 393,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,01793 Kč4 071,72 Kč
8 0000,97116 Kč7 769,28 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč