


MHF1608BAC352ATD25 | |
|---|---|
DigiKey Part Number | 445-MHF1608BAC352ATD25TR-ND - Tape & Reel (TR) 445-MHF1608BAC352ATD25CT-ND - Cut Tape (CT) 445-MHF1608BAC352ATD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHF1608BAC352ATD25 |
Description | FERRITE BEAD 1.6 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 170mA 1.8Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1.8Ohm |
Manufacturer TDK | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 1.6 kOhms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Max) 170mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 25 | 2,54480 Kč | 63,62 Kč |
| 50 | 2,28460 Kč | 114,23 Kč |
| 100 | 2,04100 Kč | 204,10 Kč |
| 250 | 1,74788 Kč | 436,97 Kč |
| 500 | 1,54588 Kč | 772,94 Kč |
| 1 000 | 1,35878 Kč | 1 358,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,99378 Kč | 3 975,12 Kč |
| 8 000 | 0,94229 Kč | 7 538,32 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

