
MEM2012F101RT001 | |
|---|---|
DigiKey Part Number | 445-MEM2012F101RT001TR-ND - Tape & Reel (TR) 445-MEM2012F101RT001CT-ND - Cut Tape (CT) 445-MEM2012F101RT001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEM2012F101RT001 |
Description | FILTER LC(PI) 100MHZ SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 200 mA 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEM2012F101RT001 Models |
Category | Attenuation Value 20dB @ 1.5GHz ~ 2GHz |
Manufacturer TDK | Current 200 mA |
Series | ESD Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Applications Data Lines for Mobile Devices |
Type Low Pass | Voltage - Rated 12V |
Filter Order 3rd | Mounting Type Surface Mount |
Technology LC (Pi) | Package / Case 0805 (2012 Metric), 3 PC Pad |
Number of Channels 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Center / Cutoff Frequency 100MHz (Cutoff) | Height 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 25 | 6,59320 Kč | 164,83 Kč |
| 50 | 6,19860 Kč | 309,93 Kč |
| 100 | 5,83110 Kč | 583,11 Kč |
| 250 | 5,37632 Kč | 1 344,08 Kč |
| 500 | 5,05674 Kč | 2 528,37 Kč |
| 1 000 | 4,75647 Kč | 4 756,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,08847 Kč | 16 353,88 Kč |
| 8 000 | 3,84592 Kč | 30 767,36 Kč |
| 12 000 | 3,71070 Kč | 44 528,40 Kč |
| 20 000 | 3,54701 Kč | 70 940,20 Kč |
| 28 000 | 3,44312 Kč | 96 407,36 Kč |
| 40 000 | 3,33624 Kč | 133 449,60 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


