
MEM1608D501RT001 | |
|---|---|
DigiKey Part Number | 445-8960-2-ND - Tape & Reel (TR) 445-8960-1-ND - Cut Tape (CT) 445-8960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEM1608D501RT001 |
Description | FILTER LC(T) 500MHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 2nd Order Low Pass 1 Channel 200 mA 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEM1608D501RT001 Models |
Category | Current 200 mA |
Manufacturer TDK | ESD Protection No |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Data Lines for Mobile Devices |
Part Status Active | Voltage - Rated 6.3V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case 0603 (1608 Metric), 3 PC Pad |
Technology LC (T-Type) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Number of Channels 1 | Height 0.028" (0.70mm) |
Center / Cutoff Frequency 500MHz (Cutoff) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 25 | 5,60240 Kč | 140,06 Kč |
| 50 | 5,27040 Kč | 263,52 Kč |
| 100 | 4,95550 Kč | 495,55 Kč |
| 250 | 4,57000 Kč | 1 142,50 Kč |
| 500 | 4,29830 Kč | 2 149,15 Kč |
| 1 000 | 4,04295 Kč | 4 042,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,47528 Kč | 13 901,12 Kč |
| 8 000 | 3,26910 Kč | 26 152,80 Kč |
| 12 000 | 3,15418 Kč | 37 850,16 Kč |
| 20 000 | 3,01508 Kč | 60 301,60 Kč |
| 28 000 | 2,92678 Kč | 81 949,84 Kč |
| 40 000 | 2,83599 Kč | 113 439,60 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


