18 Ohms @ 2 MHz 1 Power Line Ferrite Bead 0806 (2016 Metric) 1.1A 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDF2016BSS180CTD25

DigiKey Part Number
445-MDF2016BSS180CTD25TR-ND - Tape & Reel (TR)
445-MDF2016BSS180CTD25CT-ND - Cut Tape (CT)
445-MDF2016BSS180CTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDF2016BSS180CTD25
Description
FERRITE BEAD 18 OHM 0806 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Ohms @ 2 MHz 1 Power Line Ferrite Bead 0806 (2016 Metric) 1.1A 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
18 Ohms @ 2 MHz
Current Rating (Max)
1.1A
DC Resistance (DCR) (Max)
200mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
0806 (2016 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 213
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,53600 Kč45,36 Kč
254,19960 Kč104,99 Kč
503,96020 Kč198,01 Kč
1003,73130 Kč373,13 Kč
2503,45292 Kč863,23 Kč
5003,25510 Kč1 627,55 Kč
1 0003,06907 Kč3 069,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,85188 Kč8 555,64 Kč
6 0002,68918 Kč16 135,08 Kč
9 0002,59846 Kč23 386,14 Kč
15 0002,48858 Kč37 328,70 Kč
21 0002,41884 Kč50 795,64 Kč
30 0002,34709 Kč70 412,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč