


MDF1005GAD102ATD25 | |
|---|---|
DigiKey Part Number | 445-MDF1005GAD102ATD25TR-ND - Tape & Reel (TR) 445-MDF1005GAD102ATD25CT-ND - Cut Tape (CT) 445-MDF1005GAD102ATD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDF1005GAD102ATD25 |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 1 Power Line Ferrite Bead 0402 (1005 Metric) 550mA 690mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 690mOhm |
Manufacturer TDK | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 1 kOhms @ 900 MHz | Features Automotive |
Current Rating (Max) 550mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 25 | 3,22520 Kč | 80,63 Kč |
| 50 | 3,03640 Kč | 151,82 Kč |
| 100 | 2,86410 Kč | 286,41 Kč |
| 250 | 2,64996 Kč | 662,49 Kč |
| 500 | 2,49834 Kč | 1 249,17 Kč |
| 1 000 | 2,35535 Kč | 2 355,35 Kč |
| 2 500 | 2,17909 Kč | 5 447,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,88216 Kč | 18 821,60 Kč |
| 20 000 | 1,77494 Kč | 35 498,80 Kč |
| 30 000 | 1,71517 Kč | 51 455,10 Kč |
| 50 000 | 1,64277 Kč | 82 138,50 Kč |
| 70 000 | 1,59682 Kč | 111 777,40 Kč |
| 100 000 | 1,57485 Kč | 157 485,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |



