
MCZ1210AH201CPTA0G | |
|---|---|
DigiKey Part Number | 445-MCZ1210AH201CPTA0GTR-ND - Tape & Reel (TR) 445-MCZ1210AH201CPTA0GCT-ND - Cut Tape (CT) 445-MCZ1210AH201CPTA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCZ1210AH201CPTA0G |
Description | CMC 100MA 2LN 200 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 100mA DCR 4Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 100mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 4Ohm |
Series | Voltage Rating - DC 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm) |
Number of Lines 2 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 200 Ohms @ 100 MHz | Package / Case 0504 (1210 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 8,48800 Kč | 84,88 Kč |
| 25 | 7,32440 Kč | 183,11 Kč |
| 50 | 6,53200 Kč | 326,60 Kč |
| 100 | 5,79780 Kč | 579,78 Kč |
| 250 | 4,90856 Kč | 1 227,14 Kč |
| 500 | 4,29248 Kč | 2 146,24 Kč |
| 1 000 | 3,98861 Kč | 3 988,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,25867 Kč | 13 034,68 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |







