
MCZ1210AD102T | |
|---|---|
DigiKey Part Number | 445-5224-2-ND - Tape & Reel (TR) 445-5224-1-ND - Cut Tape (CT) 445-5224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCZ1210AD102T |
Description | CMC 50MA 2LN 1 KOHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 50mA DCR 750mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 750mOhm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 25 | 7,37440 Kč | 184,36 Kč |
| 50 | 6,57660 Kč | 328,83 Kč |
| 100 | 5,83740 Kč | 583,74 Kč |
| 250 | 4,94208 Kč | 1 235,52 Kč |
| 500 | 4,32180 Kč | 2 160,90 Kč |
| 1 000 | 4,01587 Kč | 4 015,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,28094 Kč | 13 123,76 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |



