60 Ohms @ 1 MHz 1 Ferrite Bead 1008 (2520 Metric) 700mA 364mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Ohms @ 1 MHz 1 Ferrite Bead 1008 (2520 Metric) 700mA 364mOhm
Burst Noise Countermeasures
Sound Distortion Countermeasures

MAF2520ASS600CT000

DigiKey Part Number
445-175497-2-ND - Tape & Reel (TR)
445-175497-1-ND - Cut Tape (CT)
445-175497-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAF2520ASS600CT000
Description
FERRITE BEAD 60 OHM 1008 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Ohms @ 1 MHz 1 Ferrite Bead 1008 (2520 Metric) 700mA 364mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
700mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
364mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1008 (2520 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.039" (1.00mm)
Impedance @ Frequency
60 Ohms @ 1 MHz
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 580
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
104,40100 Kč44,01 Kč
254,05440 Kč101,36 Kč
503,81240 Kč190,62 Kč
1003,58300 Kč358,30 Kč
2503,30352 Kč825,88 Kč
5003,10664 Kč1 553,32 Kč
1 0002,92227 Kč2 922,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,57628 Kč7 728,84 Kč
6 0002,42344 Kč14 540,64 Kč
9 0002,33827 Kč21 044,43 Kč
15 0002,23524 Kč33 528,60 Kč
21 0002,16982 Kč45 566,22 Kč
30 0002,10255 Kč63 076,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč