1 Audio Line Ferrite Bead 0603 (1608 Metric) 3.2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Audio Line Ferrite Bead 0603 (1608 Metric) 3.2A
Burst Noise Countermeasures
Sound Distortion Countermeasures

MAF1608GAD121LTAH0

DigiKey Part Number
445-MAF1608GAD121LTAH0TR-ND - Tape & Reel (TR)
445-MAF1608GAD121LTAH0CT-ND - Cut Tape (CT)
445-MAF1608GAD121LTAH0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAF1608GAD121LTAH0
Description
FERRITE BEAD 0603 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Audio Line Ferrite Bead 0603 (1608 Metric) 3.2A
Datasheet
 Datasheet
EDA/CAD Models
MAF1608GAD121LTAH0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Audio Line
Number of Lines
1
Current Rating (Max)
3.2A
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.030" (0.75mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 872
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,86400 Kč38,64 Kč
253,56120 Kč89,03 Kč
503,34280 Kč167,14 Kč
1003,14550 Kč314,55 Kč
2502,89940 Kč724,85 Kč
5002,72638 Kč1 363,19 Kč
1 0002,56449 Kč2 564,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,20427 Kč8 817,08 Kč
8 0002,07347 Kč16 587,76 Kč
12 0002,00062 Kč24 007,44 Kč
20 0001,91244 Kč38 248,80 Kč
28 0001,85646 Kč51 980,88 Kč
40 0001,79891 Kč71 956,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč