



MAF1005GAD701DT000 | |
|---|---|
DigiKey Part Number | 445-180341-2-ND - Tape & Reel (TR) 445-180341-1-ND - Cut Tape (CT) 445-180341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAF1005GAD701DT000 |
Description | FERRITE BEAD 105 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 105 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0402 (1005 Metric) 800mA 351mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 800mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 351mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Audio Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 105 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,87900 Kč | 38,79 Kč |
| 25 | 3,36200 Kč | 84,05 Kč |
| 50 | 3,00740 Kč | 150,37 Kč |
| 100 | 2,68200 Kč | 268,20 Kč |
| 250 | 2,29160 Kč | 572,90 Kč |
| 500 | 2,02174 Kč | 1 010,87 Kč |
| 1 000 | 1,77105 Kč | 1 771,05 Kč |
| 5 000 | 1,59545 Kč | 7 977,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,30347 Kč | 13 034,70 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

