80 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0402 (1005 Metric) 900mA 270mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0402 (1005 Metric) 900mA 270mOhm
Burst Noise Countermeasures
Sound Distortion Countermeasures

MAF1005GAD571DT000

DigiKey Part Number
445-180342-2-ND - Tape & Reel (TR)
445-180342-1-ND - Cut Tape (CT)
445-180342-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAF1005GAD571DT000
Description
FERRITE BEAD 80 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0402 (1005 Metric) 900mA 270mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
900mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
270mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Audio Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
80 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 049
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,87900 Kč38,79 Kč
253,36200 Kč84,05 Kč
503,00740 Kč150,37 Kč
1002,68200 Kč268,20 Kč
2502,29160 Kč572,90 Kč
5002,02174 Kč1 010,87 Kč
1 0001,77105 Kč1 771,05 Kč
5 0001,59545 Kč7 977,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,30347 Kč13 034,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč