80 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0402 (1005 Metric) 900mA 270mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0402 (1005 Metric) 900mA 270mOhm
Burst Noise Countermeasures
Sound Distortion Countermeasures

MAF1005GAD571DT000

DigiKey Part Number
445-180342-2-ND - Tape & Reel (TR)
445-180342-1-ND - Cut Tape (CT)
445-180342-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAF1005GAD571DT000
Description
FERRITE BEAD 80 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0402 (1005 Metric) 900mA 270mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Audio Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
900mA
DC Resistance (DCR) (Max)
270mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 049
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,90600 Kč39,06 Kč
253,38480 Kč84,62 Kč
503,02800 Kč151,40 Kč
1002,70030 Kč270,03 Kč
2502,30728 Kč576,82 Kč
5002,03554 Kč1 017,77 Kč
1 0001,78315 Kč1 783,15 Kč
5 0001,60635 Kč8 031,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,31238 Kč13 123,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč