



MAF1005GAD401DT000 | |
|---|---|
DigiKey Part Number | 445-180343-2-ND - Tape & Reel (TR) 445-180343-1-ND - Cut Tape (CT) 445-180343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAF1005GAD401DT000 |
Description | FERRITE BEAD 60 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0402 (1005 Metric) 1A 210mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Audio Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 210mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 25 | 3,38480 Kč | 84,62 Kč |
| 50 | 3,02800 Kč | 151,40 Kč |
| 100 | 2,70030 Kč | 270,03 Kč |
| 250 | 2,30728 Kč | 576,82 Kč |
| 500 | 2,03554 Kč | 1 017,77 Kč |
| 1 000 | 1,78315 Kč | 1 783,15 Kč |
| 5 000 | 1,60635 Kč | 8 031,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,31238 Kč | 13 123,80 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

