1 kOhms @ 100 MHz 1 Audio Line Ferrite Bead 0402 (1005 Metric) 230mA 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms @ 100 MHz 1 Audio Line Ferrite Bead 0402 (1005 Metric) 230mA 900mOhm
Burst Noise Countermeasures
Sound Distortion Countermeasures

MAF1005FSA102AT000

DigiKey Part Number
445-175041-2-ND - Tape & Reel (TR)
445-175041-1-ND - Cut Tape (CT)
445-175041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAF1005FSA102AT000
Description
FERRITE BEAD 1 KOHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Audio Line Ferrite Bead 0402 (1005 Metric) 230mA 900mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
230mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
900mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Audio Line
Height (Max)
0.030" (0.75mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 465
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,87900 Kč38,79 Kč
253,36200 Kč84,05 Kč
503,00740 Kč150,37 Kč
1002,68200 Kč268,20 Kč
2502,29160 Kč572,90 Kč
5002,02174 Kč1 010,87 Kč
1 0001,77105 Kč1 771,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,30347 Kč10 427,76 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč