60 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0201 (0603 Metric) 125mA 2.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0201 (0603 Metric) 125mA 2.2Ohm
Burst Noise Countermeasures
Sound Distortion Countermeasures

MAF0603GWY551AT000

DigiKey Part Number
445-1819056-2-ND - Tape & Reel (TR)
445-1819056-1-ND - Cut Tape (CT)
445-1819056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAF0603GWY551AT000
Description
FERRITE BEAD 60 OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0201 (0603 Metric) 125mA 2.2Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
125mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
2.2Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Audio Line
Height (Max)
0.013" (0.33mm)
Number of Lines
1
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Impedance @ Frequency
60 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 369
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,47000 Kč6,47 Kč
104,52600 Kč45,26 Kč
253,92920 Kč98,23 Kč
503,51200 Kč175,60 Kč
1003,12830 Kč312,83 Kč
2502,66868 Kč667,17 Kč
5002,35042 Kč1 175,21 Kč
1 0002,05510 Kč2 055,10 Kč
5 0001,91453 Kč9 572,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,56416 Kč23 462,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,47000 Kč
Unit Price with VAT:7,82870 Kč