



MAF0603GWY551AT000 | |
|---|---|
DigiKey Part Number | 445-1819056-2-ND - Tape & Reel (TR) 445-1819056-1-ND - Cut Tape (CT) 445-1819056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAF0603GWY551AT000 |
Description | FERRITE BEAD 60 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0201 (0603 Metric) 125mA 2.2Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 125mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 2.2Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Audio Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 4,52600 Kč | 45,26 Kč |
| 25 | 3,92920 Kč | 98,23 Kč |
| 50 | 3,51200 Kč | 175,60 Kč |
| 100 | 3,12830 Kč | 312,83 Kč |
| 250 | 2,66868 Kč | 667,17 Kč |
| 500 | 2,35042 Kč | 1 175,21 Kč |
| 1 000 | 2,05510 Kč | 2 055,10 Kč |
| 5 000 | 1,91453 Kč | 9 572,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,56416 Kč | 23 462,40 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |



