
LCV70-701-2PL-TL00 | |
|---|---|
DigiKey Part Number | 445-LCV70-701-2PL-TL00TR-ND - Tape & Reel (TR) 445-LCV70-701-2PL-TL00CT-ND - Cut Tape (CT) 445-LCV70-701-2PL-TL00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCV70-701-2PL-TL00 |
Description | CMC 7.5UH 4A 2LN 700OHM SMD |
Customer Reference | |
Detailed Description | 7.5 µH @ 1 MHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4A DCR 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Inductance @ Frequency | 7.5 µH @ 1 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Voltage Rating - DC | 80V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height (Max) | 0.138" (3.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 25,68100 Kč | 256,81 Kč |
| 25 | 23,75280 Kč | 593,82 Kč |
| 50 | 22,39640 Kč | 1 119,82 Kč |
| 100 | 21,11770 Kč | 2 111,77 Kč |
| 250 | 19,53736 Kč | 4 884,34 Kč |
| 500 | 18,42238 Kč | 9 211,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 16,62383 Kč | 24 935,75 Kč |
| 3 000 | 15,67837 Kč | 47 035,11 Kč |
| 4 500 | 15,15132 Kč | 68 180,94 Kč |
| 7 500 | 14,81146 Kč | 111 085,95 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |




