
IFQ06-100NB300X200 | |
|---|---|
DigiKey Part Number | 445-IFQ06-100NB300X200-ND |
Manufacturer | |
Manufacturer Product Number | IFQ06-100NB300X200 |
Description | RF EMI SHIELD SHEET 300MMX200MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet IFQ06 Non-Conductive, Double Sided 7.874" (200.00mm) X 11.811" (300.00mm) X 0.004" (0.11mm) |
Datasheet | Datasheet |
Category | Length 11.811" (300.00mm) |
Manufacturer TDK | Width 7.874" (200.00mm) |
Series | Thickness - Overall 0.004" (0.11mm) |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Adhesive Non-Conductive, Double Sided |
Type Shielding Sheet | Base Product Number |
Shape Sheet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,68000 Kč | 445,68 Kč |
| 10 | 356,14900 Kč | 3 561,49 Kč |
| 50 | 320,34040 Kč | 16 017,02 Kč |
| 100 | 309,25370 Kč | 30 925,37 Kč |
| 250 | 297,54624 Kč | 74 386,56 Kč |
| 500 | 290,49042 Kč | 145 245,21 Kč |
| Unit Price without VAT: | 445,68000 Kč |
|---|---|
| Unit Price with VAT: | 539,27280 Kč |


