RF EMI Shielding Tape Flexield IFL Non-Conductive, Single Sided 11.811" (300.00mm) X 328.084' (100.00m) X 0.004" (0.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape Flexield IFL Non-Conductive, Single Sided 11.811" (300.00mm) X 328.084' (100.00m) X 0.004" (0.10mm)
TDK IFL Series Flexield Magnetic Sheets | Digi-Key Daily

IFL12-100RN1HRX300

DigiKey Part Number
445-IFL12-100RN1HRX300-ND
Manufacturer
Manufacturer Product Number
IFL12-100RN1HRX300
Description
RF EMI SHIELD TAPE 100MX11.811"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape Flexield IFL Non-Conductive, Single Sided 11.811" (300.00mm) X 328.084' (100.00m) X 0.004" (0.10mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
328.084' (100.00m)
Manufacturer
TDK
Width
11.811" (300.00mm)
Series
Thickness - Overall
0.004" (0.10mm)
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Adhesive
Non-Conductive, Single Sided
Type
Shielding Tape
Base Product Number
Shape
Roll
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181 770,62000 Kč81 770,62 Kč
Manufacturers Standard Package
Unit Price without VAT:81 770,62000 Kč
Unit Price with VAT:98 942,45020 Kč