


IFL10M-050RN1HRX300 | |
|---|---|
DigiKey Part Number | 445-IFL10M-050RN1HRX300-ND |
Manufacturer | |
Manufacturer Product Number | IFL10M-050RN1HRX300 |
Description | RF EMI SHIELD TAPE 100MX11.811" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape Flexield IFL Non-Conductive, Single Sided 11.811" (300.00mm) X 328.084' (100.00m) X 0.002" (0.05mm) |
Datasheet | Datasheet |
Category | Shape Roll |
Manufacturer TDK | Length 328.084' (100.00m) |
Series | Width 11.811" (300.00mm) |
Packaging Bulk | Thickness - Overall 0.002" (0.05mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Shielding Tape | Adhesive Non-Conductive, Single Sided |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 697,53000 Kč | 31 697,53 Kč |
| Unit Price without VAT: | 31 697,53000 Kč |
|---|---|
| Unit Price with VAT: | 38 354,01130 Kč |

