RF EMI Shielding Tape Flexield IFL Non-Conductive, Single Sided 11.811" (300.00mm) X 328.084' (100.00m) X 0.002" (0.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape Flexield IFL Non-Conductive, Single Sided 11.811" (300.00mm) X 328.084' (100.00m) X 0.002" (0.05mm)
TDK IFL Series Flexield Magnetic Sheets | Digi-Key Daily

IFL04-050RN1HRX300

DigiKey Part Number
445-IFL04-050RN1HRX300-ND
Manufacturer
Manufacturer Product Number
IFL04-050RN1HRX300
Description
RF EMI SHIELD TAPE 100MX11.811"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape Flexield IFL Non-Conductive, Single Sided 11.811" (300.00mm) X 328.084' (100.00m) X 0.002" (0.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
Roll
Length
328.084' (100.00m)
Width
11.811" (300.00mm)
Thickness - Overall
0.002" (0.05mm)
Operating Temperature
-40°C ~ 85°C
Adhesive
Non-Conductive, Single Sided
Material
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137 328,35000 Kč37 328,35 Kč
Manufacturers Standard Package
Unit Price without VAT:37 328,35000 Kč
Unit Price with VAT:45 167,30350 Kč