
HHM2510B1 | |
|---|---|
DigiKey Part Number | 445-175594-2-ND - Tape & Reel (TR) 445-175594-1-ND - Cut Tape (CT) 445-175594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM2510B1 |
Description | RF DIR COUPLER 2.4-2.5GHZ 0202 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz 0202 (0505 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Dual Band, Dual Path | |
Frequency | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz | |
Applications | General Purpose | |
Insertion Loss | 0.4dB | |
Power - Max | - | |
Isolation | 25dB | |
Package / Case | 0202 (0505 Metric), 4 PC Pad | |
Supplier Device Package | 0202 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 25 | 4,40120 Kč | 110,03 Kč |
| 100 | 4,02110 Kč | 402,11 Kč |
| 250 | 3,79056 Kč | 947,64 Kč |
| 500 | 3,62846 Kč | 1 814,23 Kč |
| 1 000 | 3,47454 Kč | 3 474,54 Kč |
| 5 000 | 3,15004 Kč | 15 750,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,02315 Kč | 30 231,50 Kč |
| 20 000 | 2,90351 Kč | 58 070,20 Kč |
| 30 000 | 2,83671 Kč | 85 101,30 Kč |
| 50 000 | 2,75578 Kč | 137 789,00 Kč |
| 70 000 | 2,70436 Kč | 189 305,20 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |




