RF Balun 3.1GHz ~ 4.9GHz 50 / 100Ohm 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM1775D1

DigiKey Part Number
445-175622-2-ND - Tape & Reel (TR)
445-175622-1-ND - Cut Tape (CT)
445-175622-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHM1775D1
Description
BALUN 3.1GHZ-4.9GHZ 50/100 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Balun 3.1GHz ~ 4.9GHz 50 / 100Ohm 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
3.1GHz ~ 4.9GHz
Impedance - Unbalanced/Balanced
50 / 100Ohm
Phase Difference
180° ±15°
Insertion Loss (Max)
1.2dB
Return Loss (Min)
10dB
Package / Case
0603 (1608 Metric), 6 PC Pad
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 103
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,90600 Kč39,06 Kč
253,77120 Kč94,28 Kč
503,66620 Kč183,31 Kč
1003,55920 Kč355,92 Kč
2503,42436 Kč856,09 Kč
5003,32440 Kč1 662,20 Kč
1 0003,22676 Kč3 226,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,92287 Kč11 691,48 Kč
8 0002,83494 Kč22 679,52 Kč
12 0002,78446 Kč33 413,52 Kč
20 0002,72187 Kč54 437,40 Kč
28 0002,68125 Kč75 075,00 Kč
40 0002,63873 Kč105 549,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč