
HHM1752A2 | |
|---|---|
DigiKey Part Number | 445-3248-2-ND - Tape & Reel (TR) 445-3248-1-ND - Cut Tape (CT) 445-3248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM1752A2 |
Description | BALUN 4.9GHZ-5.95GHZ 50/200 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.9GHz ~ 5.95GHz 50 / 200Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HHM1752A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 4.9GHz ~ 5.95GHz | |
Impedance - Unbalanced/Balanced | 50 / 200Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | 10dB | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 25 | 6,27440 Kč | 156,86 Kč |
| 50 | 6,09360 Kč | 304,68 Kč |
| 100 | 5,91510 Kč | 591,51 Kč |
| 250 | 5,68624 Kč | 1 421,56 Kč |
| 500 | 5,51786 Kč | 2 758,93 Kč |
| 1 000 | 5,35302 Kč | 5 353,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,13543 Kč | 20 541,72 Kč |
| 8 000 | 4,97897 Kč | 39 831,76 Kč |
| 12 000 | 4,88921 Kč | 58 670,52 Kč |
| 20 000 | 4,77800 Kč | 95 560,00 Kč |
| 28 000 | 4,70591 Kč | 131 765,48 Kč |
| 40 000 | 4,63046 Kč | 185 218,40 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

