RF Balun 4.9GHz ~ 5.95GHz 50 / 100Ohm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM1732B1

DigiKey Part Number
445-3247-2-ND - Tape & Reel (TR)
445-3247-1-ND - Cut Tape (CT)
445-3247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHM1732B1
Description
BALUN 4.9GHZ-5.95GHZ 50/100 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Balun 4.9GHz ~ 5.95GHz 50 / 100Ohm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HHM1732B1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
4.9GHz ~ 5.95GHz
Impedance - Unbalanced/Balanced
50 / 100Ohm
Phase Difference
180° ±10°
Insertion Loss (Max)
1.0dB
Return Loss (Min)
10dB
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43 163
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,84300 Kč38,43 Kč
253,69560 Kč92,39 Kč
503,59060 Kč179,53 Kč
1003,48780 Kč348,78 Kč
2503,35548 Kč838,87 Kč
5003,25804 Kč1 629,02 Kč
1 0003,16230 Kč3 162,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,86450 Kč11 458,00 Kč
8 0002,77838 Kč22 227,04 Kč
12 0002,72892 Kč32 747,04 Kč
20 0002,66759 Kč53 351,80 Kč
28 0002,62779 Kč73 578,12 Kč
40 0002,58615 Kč103 446,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč