
HHM17139B2 | |
|---|---|
DigiKey Part Number | 445-174760-2-ND - Tape & Reel (TR) 445-174760-1-ND - Cut Tape (CT) 445-174760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM17139B2 |
Description | BALUN 2.4GHZ-2.6GHZ 50/50 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.6GHz 50 / 50Ohm 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | HHM17139B2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.6GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 178° | |
Insertion Loss (Max) | 0.4dB | |
Return Loss (Min) | - | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 25 | 3,77120 Kč | 94,28 Kč |
| 50 | 3,66620 Kč | 183,31 Kč |
| 100 | 3,55920 Kč | 355,92 Kč |
| 250 | 3,42436 Kč | 856,09 Kč |
| 500 | 3,32440 Kč | 1 662,20 Kč |
| 1 000 | 3,22676 Kč | 3 226,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,92287 Kč | 11 691,48 Kč |
| 8 000 | 2,83494 Kč | 22 679,52 Kč |
| 12 000 | 2,78446 Kč | 33 413,52 Kč |
| 20 000 | 2,72187 Kč | 54 437,40 Kč |
| 28 000 | 2,68125 Kč | 75 075,00 Kč |
| 40 000 | 2,63873 Kč | 105 549,20 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

